Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-33L_
Order Code2836765
Product RangePOE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPOE120PL-33L_
Order Code2836765
Product RangePOE Series
Technical Datasheet
SMPS Transformer TypePoE Planar
Current Rating36A
Frequency Range200kHz
Power Rating120W
Operating Temperature Min-40°C
Operating Temperature Max125°C
Isolation Voltage1.5kV
Primary Voltages36V to 72V
Secondary Voltages3.3V
Transformer MountingThrough Hole
Product RangePOE Series
Technical Specifications
SMPS Transformer Type
PoE Planar
Frequency Range
200kHz
Operating Temperature Min
-40°C
Isolation Voltage
1.5kV
Secondary Voltages
3.3V
Product Range
POE Series
Current Rating
36A
Power Rating
120W
Operating Temperature Max
125°C
Primary Voltages
36V to 72V
Transformer Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0119
Product traceability