Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPL160-104L
Order Code2526836
Product RangePL160 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPL160-104L
Order Code2526836
Product RangePL160 Series
Technical Datasheet
SMPS Transformer TypePlanar
Current Rating-
Frequency Range200kHz to 700kHz
Power Rating160W
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangePL160 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
SMPS Transformer Type
Planar
Frequency Range
200kHz to 700kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
PL160 Series
Current Rating
-
Power Rating
160W
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128
Product traceability