Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-102MEC
Order Code2288745
Product RangePFL2015 Series
Also Known AsPFL2015-102MEB
Technical Datasheet
1,720 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.906 |
50+ | €0.699 |
250+ | €0.519 |
500+ | €0.493 |
1000+ | €0.456 |
2000+ | €0.419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2015-102MEC
Order Code2288745
Product RangePFL2015 Series
Also Known AsPFL2015-102MEB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Product RangePFL2015 Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1.5mm
Product Overview
The PFL2015 series shielded Power Inductor with composite core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Low profile 0805 size power inductor
- Requires only 3.3mm² of board space
- Halogen-free
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PFL2015 Series
DC Resistance Max
0.13ohm
Product Length
2.2mm
Product Height
1.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PFL2015-102MEC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability