Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-472MEC
Order Code2288743
Product RangePFL2010 Series
Also Known AsPFL2010-472MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL2010-472MEC
Order Code2288743
Product RangePFL2010 Series
Also Known AsPFL2010-472MEB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)560mA
Inductor ConstructionShielded
Saturation Current (Isat)330mA
Power Inductor Case2.2mm x 1.45mm x 1mm
Product RangePFL2010 Series
Inductor Case / Package-
DC Resistance Max0.68ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.45mm
Product Height1mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
2.2mm x 1.45mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.45mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
560mA
Saturation Current (Isat)
330mA
Product Range
PFL2010 Series
DC Resistance Max
0.68ohm
Product Length
2.2mm
Product Height
1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability