Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-472MEW
Order Code2288738
Product RangePFL1609 Series
Also Known AsPFL1609-472MEU
Technical Datasheet
1,535 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.090 |
50+ | €0.840 |
250+ | €0.742 |
500+ | €0.611 |
1000+ | €0.579 |
2000+ | €0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1609-472MEW
Order Code2288738
Product RangePFL1609 Series
Also Known AsPFL1609-472MEU
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)240mA
Power Inductor Case0603 [1507 Metric]
Product RangePFL1609 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 20%
Product Length1.8mm
Product Width1.07mm
Product Height0.95mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PFL1609 series shielded Power Inductor with composite core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Low profile
- Less than 1mm high, requires less than 2mm² of board space
- Lower DCR than other parts this size
- Halogen-free
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
0603 [1507 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.07mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
240mA
Product Range
PFL1609 Series
DC Resistance Max
0.7ohm
Product Length
1.8mm
Product Height
0.95mm
Technical Docs (1)
Alternatives for PFL1609-472MEW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability