Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-36NMRW
Order Code2288724
Product RangePFL1005 Series
Also Known AsPFL1005-36NMRU
Technical Datasheet
814 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.940 |
| 50+ | €0.720 |
| 250+ | €0.519 |
| 500+ | €0.508 |
| 1000+ | €0.470 |
| 2000+ | €0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFL1005-36NMRW
Order Code2288724
Product RangePFL1005 Series
Also Known AsPFL1005-36NMRU
Technical Datasheet
Inductance36nH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case0402 [1005 Metric]
Product RangePFL1005 Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length1.14mm
Product Width0.64mm
Product Height0.71mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
36nH
Inductor Construction
Shielded
Power Inductor Case
0402 [1005 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.64mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
1.5A
Product Range
PFL1005 Series
DC Resistance Max
0.043ohm
Product Length
1.14mm
Product Height
0.71mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007