Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-472MEC
Order Code2343806
Product RangePFD3215 Series
Also Known AsPFD3215-472MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €2.120 |
50+ | €1.430 |
250+ | €1.050 |
500+ | €0.917 |
1000+ | €0.899 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD3215-472MEC
Order Code2343806
Product RangePFD3215 Series
Also Known AsPFD3215-472MEB
Technical Datasheet
Product RangePFD3215 Series
Inductance, Parallel4.7µH
RMS Current, Parallel510mA
Saturation Current, Parallel650mA
DC Resistance Max, Parallel0.45ohm
Leakage Inductance170nH
Turns Ratio1:1
Product Length3.3mm
Product Width2.3mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
PFD3215 Series
RMS Current, Parallel
510mA
DC Resistance Max, Parallel
0.45ohm
Turns Ratio
1:1
Product Width
2.3mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
650mA
Leakage Inductance
170nH
Product Length
3.3mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
Product traceability