Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-332MEC
Order Code2288718
Product RangePFD2015 Series
Also Known AsPFD2015-332MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.420 |
50+ | €0.952 |
250+ | €0.807 |
500+ | €0.700 |
1000+ | €0.611 |
2000+ | €0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPFD2015-332MEC
Order Code2288718
Product RangePFD2015 Series
Also Known AsPFD2015-332MEB
Technical Datasheet
Product RangePFD2015 Series
Inductance, Parallel3.3µH
RMS Current, Parallel370mA
Saturation Current, Parallel570mA
DC Resistance Max, Parallel0.335ohm
Leakage Inductance200nH
Turns Ratio1:1
Product Length2.29mm
Product Width1.52mm
Product Height1.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PFD2015 Series
RMS Current, Parallel
370mA
DC Resistance Max, Parallel
0.335ohm
Turns Ratio
1:1
Product Width
1.52mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
570mA
Leakage Inductance
200nH
Product Length
2.29mm
Product Height
1.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
Product traceability