Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF3000LC
Order Code3648666
Product RangePDLF Series
Technical Datasheet
369 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.990 |
| 10+ | €2.150 |
| 50+ | €1.970 |
| 100+ | €1.450 |
| 200+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoPDLF3000LC
Order Code3648666
Product RangePDLF Series
Technical Datasheet
DC Current Rating100mA
Inductance5µH
Product RangePDLF Series
Impedance901ohm
Inductor Case / Package-
Common Mode Filter Case7.8mm x 5.5mm x 3.5mm
Product Length7.8mm
Product Width5.5mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
Product Range
PDLF Series
Inductor Case / Package
-
Product Length
7.8mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
5µH
Impedance
901ohm
Common Mode Filter Case
7.8mm x 5.5mm x 3.5mm
Product Width
5.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018