Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €114.530 |
3+ | €104.110 |
5+ | €97.350 |
10+ | €88.100 |
20+ | €81.800 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€114.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoP410
Order Code2458197
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Kit Contents57 Pcs of 19 Values 10µH to 330µH DC1012 Series Power Inductors
Range of Inductance Values10µH to 330µH
No. of Items in Kit57
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
Power Inductors Design Kit
Range of Inductance Values
10µH to 330µH
Product Range
-
Kit Contents
57 Pcs of 19 Values 10µH to 330µH DC1012 Series Power Inductors
No. of Items in Kit
57
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability