Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-103MLD
Order Code2288693
Product RangeMSS7341T Series
Also Known AsMSS7341T-103MLB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341T-103MLD
Order Code2288693
Product RangeMSS7341T Series
Also Known AsMSS7341T-103MLB
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeMSS7341T Series
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS7341T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
1.7A
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.038ohm
Product Length
7.3mm
Product Height
4.1mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
Product traceability