Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-183MLB
Order Code2288671
Product RangeMSS7341 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7341-183MLB
Order Code2288671
Product RangeMSS7341 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)2.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case7.3mm x 7.3mm x 4.1mm
Product RangeMSS7341 Series
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.1mm
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.1mm
DC Resistance Max
0.075ohm
Product Length
7.3mm
Product Height
4.1mm
RMS Current (Irms)
2.65A
Saturation Current (Isat)
1.2A
Product Range
MSS7341 Series
Inductance Tolerance
± 20%
Product Width
7.3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067