Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-392NLB
Order Code2526873
Product RangeMSS7331 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.220 |
10+ | €1.430 |
50+ | €1.180 |
100+ | €0.903 |
200+ | €0.876 |
350+ | €0.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS7331-392NLB
Order Code2526873
Product RangeMSS7331 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Power Inductor Case6.6mm x 6.6mm x 3.1mm
Product RangeMSS7331 Series
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Power Inductor Case
6.6mm x 6.6mm x 3.1mm
DC Resistance Max
0.023ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
5.7A
Saturation Current (Isat)
2.2A
Product Range
MSS7331 Series
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
Product traceability