Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-103MLC
Order Code2288607
Product RangeMSS5131 Series
Technical Datasheet
823 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €1.810 |
50+ | €1.360 |
100+ | €1.120 |
200+ | €1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS5131-103MLC
Order Code2288607
Product RangeMSS5131 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Product RangeMSS5131 Series
Inductor Case / Package-
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length5.1mm
Product Width5.1mm
Product Height3.1mm
Product Overview
The MSS5131 series shielded Power Inductor with ferrite core and matte tin over nickel over phosphor bronze (current production) or gold over nickel over phosphor bronze (prior production) termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Low DCR and excellent current handling
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS5131 Series
DC Resistance Max
0.07ohm
Product Length
5.1mm
Product Height
3.1mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
850mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MSS5131-103MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability