Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-273MLB
Order Code2288562
Product RangeMSS4020 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS4020-273MLB
Order Code2288562
Product RangeMSS4020 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)710mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeMSS4020 Series
Power Inductor Case4mm x 4mm x 2mm
DC Resistance Max0.56ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Product Range
MSS4020 Series
DC Resistance Max
0.56ohm
Product Length
4mm
Product Height
2mm
RMS Current (Irms)
710mA
Saturation Current (Isat)
300mA
Power Inductor Case
4mm x 4mm x 2mm
Inductance Tolerance
± 20%
Product Width
4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0878