Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-142NLD
Order Code2288547
Product RangeMSS1278T Series
Also Known AsMSS1278T-142NLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €2.060 |
50+ | €1.900 |
100+ | €1.520 |
200+ | €1.410 |
500+ | €1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278T-142NLD
Order Code2288547
Product RangeMSS1278T Series
Also Known AsMSS1278T-142NLB
Technical Datasheet
Inductance1.4µH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)25.04A
Power Inductor Case12mm x 12mm x 7.8mm
Product RangeMSS1278T Series
DC Resistance Max0.0098ohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height7.8mm
Technical Specifications
Inductance
1.4µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 7.8mm
DC Resistance Max
0.0098ohm
Product Length
12mm
Product Height
7.8mm
RMS Current (Irms)
9.8A
Saturation Current (Isat)
25.04A
Product Range
MSS1278T Series
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability