Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-564KLD
Order Code2288489
Product RangeMSS1278 Series
Also Known AsMSS1278-564KLB
Technical Datasheet
312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.010 |
10+ | €2.690 |
50+ | €1.890 |
100+ | €1.580 |
200+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-564KLD
Order Code2288489
Product RangeMSS1278 Series
Also Known AsMSS1278-564KLB
Technical Datasheet
Inductance560µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)1.24A
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Product RangeMSS1278 Series
Inductor Case / Package-
DC Resistance Max0.8638ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
1.24A
Product Range
MSS1278 Series
DC Resistance Max
0.8638ohm
Product Length
12.3mm
Product Height
8.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046