Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-472MLD
Order Code2288494
Product RangeMSS1278 Series
Technical Datasheet
451 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
10+ | €3.290 |
50+ | €3.210 |
100+ | €2.870 |
200+ | €2.520 |
500+ | €1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1278-472MLD
Order Code2288494
Product RangeMSS1278 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Product RangeMSS1278 Series
Power Inductor Case12.3mm x 12.3mm x 8.05mm
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8.05mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
MSS1278 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
13.7A
Power Inductor Case
12.3mm x 12.3mm x 8.05mm
DC Resistance Max
0.0155ohm
Product Length
12.3mm
Product Height
8.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046