Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-334KLD
Order Code2288449
Product RangeMSS1260T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.450 |
10+ | €2.360 |
50+ | €2.120 |
100+ | €1.790 |
200+ | €1.660 |
500+ | €1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1260T-334KLD
Order Code2288449
Product RangeMSS1260T Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)1.16A
Inductor ConstructionShielded
Saturation Current (Isat)1.04A
Product RangeMSS1260T Series
Inductor Case / Package-
DC Resistance Max0.494ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
MSS1260T Series
DC Resistance Max
0.494ohm
Product Length
12.3mm
Product Height
6mm
RMS Current (Irms)
1.16A
Saturation Current (Isat)
1.04A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1260T-334KLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
Product traceability