Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-683MLB
Order Code2288404
Product RangeMSS1246T Series
Technical Datasheet
195 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.670 |
5+ | €2.240 |
10+ | €1.830 |
25+ | €1.660 |
50+ | €1.460 |
200+ | €1.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-683MLB
Order Code2288404
Product RangeMSS1246T Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.26A
Product RangeMSS1246T Series
Inductor Case / Package-
DC Resistance Max0.1859ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSS1246T series SMT Power Inductor with ferrite core and matte tin over nickel over phosphor bronze termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Designed for high ambient temperatures
- Magnetic shielding allows high density mounting
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
MSS1246T Series
DC Resistance Max
0.1859ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1246T-683MLB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability