Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-224KLC
Order Code2288340
Product RangeMSS1246 Series
Also Known AsMSS1246-224KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.900 |
5+ | €1.960 |
10+ | €1.870 |
25+ | €1.540 |
50+ | €1.330 |
200+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246-224KLC
Order Code2288340
Product RangeMSS1246 Series
Also Known AsMSS1246-224KLB
Technical Datasheet
Inductance220µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.18A
Product RangeMSS1246 Series
Power Inductor Case12mm x 12mm x 4.6mm
DC Resistance Max0.5425ohm
Inductance Tolerance± 10%
Product Length12mm
Product Width12mm
Product Height4.6mm
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
MSS1246 Series
DC Resistance Max
0.5425ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.18A
Power Inductor Case
12mm x 12mm x 4.6mm
Inductance Tolerance
± 10%
Product Width
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability