Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-184KLC
Order Code2288286
Product RangeMSS1048T Series
Also Known AsMSS1048T-184KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.400 |
| 5+ | €2.100 |
| 10+ | €1.790 |
| 25+ | €1.650 |
| 50+ | €1.430 |
| 200+ | €1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048T-184KLC
Order Code2288286
Product RangeMSS1048T Series
Also Known AsMSS1048T-184KLB
Technical Datasheet
Inductance180µH
RMS Current (Irms)1.24A
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeMSS1048T Series
Power Inductor Case10.2mm x 10mm x 4.8mm
DC Resistance Max0.36ohm
Inductance Tolerance± 10%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
MSS1048T Series
DC Resistance Max
0.36ohm
Product Length
10.2mm
Product Height
4.8mm
RMS Current (Irms)
1.24A
Saturation Current (Isat)
750mA
Power Inductor Case
10.2mm x 10mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability