Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-103MLC
Order Code2288267
Product RangeMSS1048 Series
Technical Datasheet
65 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.170 |
5+ | €3.100 |
10+ | €3.040 |
25+ | €2.970 |
50+ | €2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1048-103MLC
Order Code2288267
Product RangeMSS1048 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.79A
Inductor ConstructionShielded
Saturation Current (Isat)3.08A
Product RangeMSS1048 Series
Power Inductor Case10.2mm x 10mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height4.8mm
Product Overview
The MSS1048 series shielded Power Inductor with ferrite core and matte tin over nickel over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Very low DCR and excellent current handling
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
MSS1048 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.79A
Saturation Current (Isat)
3.08A
Power Inductor Case
10.2mm x 10mm x 4.8mm
DC Resistance Max
0.023ohm
Product Length
10.2mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MSS1048-103MLC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability