Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-223MLC
Order Code2297282
Product RangeMSS1038 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €1.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1038-223MLC
Order Code2297282
Product RangeMSS1038 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.34A
Power Inductor Case10.2mm x 10mm x 3.8mm
Product RangeMSS1038 Series
DC Resistance Max0.073ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 10mm x 3.8mm
DC Resistance Max
0.073ohm
Product Length
10.2mm
Product Height
3.8mm
RMS Current (Irms)
2.85A
Saturation Current (Isat)
2.34A
Product Range
MSS1038 Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability