Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €2.730 |
25+ | €2.680 |
50+ | €2.620 |
100+ | €2.570 |
Product Information
Product Overview
The MSS1038-153MLC is a surface mount shielded Power Inductor with ferrite core. This inductor features matte tin over nickel over copper terminations and is resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor also features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and only pure water or alcohol recommended for wash. DC current at which the inductance drops the specified amount from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- Very low DCR and excellent current handling
Technical Specifications
15µH
Shielded
MSS1038 Series
0.05ohm
10.2mm
3.8mm
3.8A
2.84A
-
± 20%
10mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MSS1038-153MLC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate