Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.970 |
| 10+ | €2.720 |
| 25+ | €2.440 |
| 50+ | €2.180 |
| 100+ | €1.920 |
| 300+ | €1.860 |
Product Information
Product Overview
The MSD1583 series Coupled Inductor with ferrite core and matte tin over nickel over phosphor bronze termination. An excellent coupling coefficient (k ≥0.98) and 500Vrms isolation makes the MSD1583 series of coupled inductors ideal for use in a variety of circuits including flyback, multi-output buck and SEPIC applications. These parts provide high inductance, high efficiency and excellent current handling. In SEPIC topologies, the required inductance for each winding is half the value needed for two separate inductors, allowing selection of a part with lower DCR and higher current handling.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
Applications
Power Management, Industrial
Technical Specifications
MSD1583 Series
1.06A
0.19ohm
1:1
14.8mm
Surface Mount
85°C
No SVHC (21-Jan-2025)
150µH
3A
700nH
14.8mm
8.6mm
-40°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate