Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-682MLC
Order Code2287994
Product RangeMOS6020 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €1.020 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€510.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMOS6020-682MLC
Order Code2287994
Product RangeMOS6020 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.32A
Power Inductor Case6.8mm x 6mmx 2.4mm
Product RangeMOS6020 Series
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6mm
Product Height2.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6mmx 2.4mm
DC Resistance Max
0.078ohm
Product Length
6.8mm
Product Height
2.4mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
1.32A
Product Range
MOS6020 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability