Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-473KLC
Order Code2287916
Product RangeME3215 Series
Also Known AsME3215-473KLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €1.210 |
50+ | €0.812 |
250+ | €0.688 |
500+ | €0.597 |
1000+ | €0.521 |
2000+ | €0.418 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-473KLC
Order Code2287916
Product RangeME3215 Series
Also Known AsME3215-473KLB
Technical Datasheet
Inductance47µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Saturation Current (Isat)330mA
Product RangeME3215 Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max2.33ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
DC Resistance Max
2.33ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
330mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability