Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €80.530 |
3+ | €73.210 |
5+ | €70.400 |
10+ | €67.110 |
20+ | €61.940 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€80.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoM302
Order Code2458189
Technical Datasheet
Inductor Kit TypeRF Inductors Design Kit
Kit Contents98 Pcs of Shielded, 98 Pcs of unshielded Unicoil 7/10mm Tunable Inductors
Range of Inductance Values44.5nH to 465nH
No. of Items in Kit196
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductor Kit Type
RF Inductors Design Kit
Range of Inductance Values
44.5nH to 465nH
Product Range
-
Kit Contents
98 Pcs of Shielded, 98 Pcs of unshielded Unicoil 7/10mm Tunable Inductors
No. of Items in Kit
196
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability