Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoM2022-ASLB
Order Code2458131
Product RangeM2022 Series
Technical Datasheet
310 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.070 |
10+ | €2.790 |
50+ | €2.290 |
100+ | €1.930 |
200+ | €1.800 |
600+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoM2022-ASLB
Order Code2458131
Product RangeM2022 Series
Technical Datasheet
DC Current Rating500mA
Inductance11.5µH
Product RangeM2022 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case5.87mm x 4.98mm x 3.81mm
Product Length5.87mm
Product Width4.98mm
Product Height3.81mm
Qualification-
Product Overview
The M2022 series Common Mode EMI Filter provide excellent noise attenuation in a compact, surface mount package. This series filter is in 1812 size configuration that's ideal for auto insertion.
- Excellent isolation
- Environmental stability
- Ferrite core
- Moisture sensitivity level-1
Applications
Industrial
Technical Specifications
DC Current Rating
500mA
Product Range
M2022 Series
Inductor Case / Package
-
Product Length
5.87mm
Product Height
3.81mm
SVHC
No SVHC (21-Jan-2025)
Inductance
11.5µH
Impedance
-
Common Mode Filter Case
5.87mm x 4.98mm x 3.81mm
Product Width
4.98mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000319
Product traceability