Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4018-335MRC
Order Code2476216
Product RangeLPZ Series
Also Known AsLPZ4018-335MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
50+ | €1.480 |
100+ | €1.260 |
250+ | €1.090 |
500+ | €0.953 |
1000+ | €0.763 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ4018-335MRC
Order Code2476216
Product RangeLPZ Series
Also Known AsLPZ4018-335MRB
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)75mA
Inductor ConstructionShielded
Saturation Current (Isat)82mA
Product RangeLPZ Series
Power Inductor Case3.9mm x 3.9mm x 1.7mm
DC Resistance Max48ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
48ohm
Product Length
3.9mm
Product Height
1.7mm
RMS Current (Irms)
75mA
Saturation Current (Isat)
82mA
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability