Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-565MRC
Order Code2408315
Product RangeLPS6235 Series
Also Known AsLPS6235-565MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.780 |
50+ | €1.620 |
100+ | €1.450 |
200+ | €1.400 |
350+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-565MRC
Order Code2408315
Product RangeLPS6235 Series
Also Known AsLPS6235-565MRB
Technical Datasheet
Inductance5.6mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Saturation Current (Isat)70mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
DC Resistance Max16.4ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6mH
Inductor Construction
Shielded
Product Range
LPS6235 Series
DC Resistance Max
16.4ohm
Product Length
6mm
Product Height
3.5mm
RMS Current (Irms)
100mA
Saturation Current (Isat)
70mA
Power Inductor Case
6mm x 6mm x 3.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability