Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-123MRC
Order Code2408288
Product RangeLPS6235 Series
Also Known AsLPS6235-123MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-123MRC
Order Code2408288
Product RangeLPS6235 Series
Also Known AsLPS6235-123MRB
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeLPS6235 Series
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for LPS6235-123MRC
1 Product Found
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
LPS6235 Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
2.2A
DC Resistance Max
0.11ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability