Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-106MRC
Order Code2408318
Product RangeLPS6235 Series
Also Known AsLPS6235-106MRB
Technical Datasheet
173 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.790 |
50+ | €1.700 |
100+ | €1.610 |
200+ | €1.520 |
350+ | €1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6235-106MRC
Order Code2408318
Product RangeLPS6235 Series
Also Known AsLPS6235-106MRB
Technical Datasheet
Inductance10mH
RMS Current (Irms)75mA
Inductor ConstructionShielded
Saturation Current (Isat)55mA
Product RangeLPS6235 Series
Power Inductor Case6mm x 6mm x 3.5mm
Inductor Case / Package-
DC Resistance Max29.5ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10mH
Inductor Construction
Shielded
Product Range
LPS6235 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
75mA
Saturation Current (Isat)
55mA
Power Inductor Case
6mm x 6mm x 3.5mm
DC Resistance Max
29.5ohm
Product Length
6mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability