Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-683MLB
Order Code2287856RL
Product RangeLPS6225 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS6225-683MLB
Order Code2287856RL
Product RangeLPS6225 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)580mA
Product RangeLPS6225 Series
DC Resistance Max0.42ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.4mm
Alternatives for LPS6225-683MLB
1 Product Found
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
LPS6225 Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
580mA
DC Resistance Max
0.42ohm
Product Length
6mm
Product Height
2.4mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331