Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-562MRC
Order Code2408225
Product RangeLPS5030 Series
Also Known AsLPS5030-562MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €1.400 |
50+ | €1.160 |
200+ | €0.886 |
400+ | €0.832 |
750+ | €0.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-562MRC
Order Code2408225
Product RangeLPS5030 Series
Also Known AsLPS5030-562MRB
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
DC Resistance Max0.089ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
DC Resistance Max
0.089ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.8A
Product Range
LPS5030 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
Product traceability