Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-123MRB
Order Code2408229
Product RangeLPS5030 Series
Also Known AsLPS5030-123MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-123MRB
Order Code2408229
Product RangeLPS5030 Series
Also Known AsLPS5030-123MRB
Technical Datasheet
Inductance12µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Power Inductor Case4.8mm x 4.8mm x 2.9mm
Product RangeLPS5030 Series
Inductor Case / Package-
DC Resistance Max0.155ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for LPS5030-123MRB
2 Products Found
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
950mA
Saturation Current (Isat)
1.4A
Product Range
LPS5030 Series
DC Resistance Max
0.155ohm
Product Length
4.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
Product traceability