Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-132MRC
Order Code2408186
Product RangeLPS5015 Series
Also Known AsLPS5015-132MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
50+ | €1.480 |
100+ | €1.260 |
250+ | €1.090 |
500+ | €0.953 |
1000+ | €0.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-132MRC
Order Code2408186
Product RangeLPS5015 Series
Also Known AsLPS5015-132MRB
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
DC Resistance Max
0.065ohm
Product Length
4.8mm
Product Height
1.4mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
2.6A
Product Range
LPS5015 Series
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability