Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-102MRC
Order Code2408185
Product RangeLPS5015 Series
Also Known AsLPS5015-102MRB
Technical Datasheet
1,322 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.440 |
50+ | €1.750 |
100+ | €1.640 |
250+ | €1.520 |
500+ | €1.010 |
1000+ | €0.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5015-102MRC
Order Code2408185
Product RangeLPS5015 Series
Also Known AsLPS5015-102MRB
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Power Inductor Case4.8mm x 4.8mm x 1.4mm
Product RangeLPS5015 Series
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LPS5015 series shielded Power Inductor with ferrite core and matte tin over nickel over silver termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR
- Excellent current handling
- Halogen-free
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
3.8A
Product Range
LPS5015 Series
DC Resistance Max
0.05ohm
Product Length
4.8mm
Product Height
1.4mm
Technical Docs (1)
Alternatives for LPS5015-102MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability