Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-472MRC
Order Code2408135
Product RangeLPS4414 Series
Also Known AsLPS4414-472MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
50+ | €1.040 |
100+ | €0.804 |
250+ | €0.752 |
500+ | €0.696 |
1000+ | €0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-472MRC
Order Code2408135
Product RangeLPS4414 Series
Also Known AsLPS4414-472MRB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeLPS4414 Series
DC Resistance Max0.215ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
900mA
Saturation Current (Isat)
1.5A
DC Resistance Max
0.215ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
Product traceability