Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-153MRC
Order Code2408141
Product RangeLPS4414 Series
Also Known AsLPS4414-153MRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4414-153MRC
Order Code2408141
Product RangeLPS4414 Series
Also Known AsLPS4414-153MRB
Technical Datasheet
Inductance15µH
RMS Current (Irms)630mA
Inductor ConstructionShielded
Saturation Current (Isat)890mA
Product RangeLPS4414 Series
Power Inductor Case4.3mm x 4.3mm x 1.4mm
Inductor Case / Package-
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height1.4mm
Alternatives for LPS4414-153MRC
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
LPS4414 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (27-Jun-2024)
RMS Current (Irms)
630mA
Saturation Current (Isat)
890mA
Power Inductor Case
4.3mm x 4.3mm x 1.4mm
DC Resistance Max
0.44ohm
Product Length
4.3mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
Product traceability