Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-334MRC
Order Code2408118
Product RangeLPS4018 Series
Also Known AsLPS4018-334MRB
Technical Datasheet
909 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.800 |
50+ | €1.390 |
100+ | €1.330 |
250+ | €1.170 |
500+ | €0.756 |
1000+ | €0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-334MRC
Order Code2408118
Product RangeLPS4018 Series
Also Known AsLPS4018-334MRB
Technical Datasheet
Inductance330µH
RMS Current (Irms)170mA
Inductor ConstructionShielded
Saturation Current (Isat)190mA
Product RangeLPS4018 Series
Power Inductor Case3.9mm x 3.9mm x 1.7mm
Inductor Case / Package-
DC Resistance Max5.9ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
170mA
Saturation Current (Isat)
190mA
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
DC Resistance Max
5.9ohm
Product Length
3.9mm
Product Height
1.7mm
Technical Docs (2)
Alternatives for LPS4018-334MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability