Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-154MRC
Order Code2408115
Product RangeLPS4018 Series
Also Known AsLPS4018-154MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.750 |
| 50+ | €1.390 |
| 100+ | €1.160 |
| 250+ | €1.060 |
| 500+ | €0.756 |
| 1000+ | €0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4018-154MRC
Order Code2408115
Product RangeLPS4018 Series
Also Known AsLPS4018-154MRB
Technical Datasheet
Inductance150µH
RMS Current (Irms)280mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeLPS4018 Series
Power Inductor Case3.9mm x 3.9mm x 1.7mm
Inductor Case / Package-
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
LPS4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
280mA
Saturation Current (Isat)
290mA
Power Inductor Case
3.9mm x 3.9mm x 1.7mm
DC Resistance Max
2ohm
Product Length
3.9mm
Product Height
1.7mm
Technical Docs (2)
Alternatives for LPS4018-154MRC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability