Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-153MRC
Order Code2408047
Product RangeLPS3314 Series
Also Known AsLPS3314-153MRB
Technical Datasheet
962 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
50+ | €1.120 |
100+ | €0.922 |
250+ | €0.839 |
500+ | €0.769 |
1000+ | €0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3314-153MRC
Order Code2408047
Product RangeLPS3314 Series
Also Known AsLPS3314-153MRB
Technical Datasheet
Inductance15µH
RMS Current (Irms)620mA
Inductor ConstructionShielded
Saturation Current (Isat)560mA
Power Inductor Case3.3mm x 3.3mm x 1.3mm
Product RangeLPS3314 Series
Inductor Case / Package-
DC Resistance Max0.44ohm
Inductance Tolerance± 20%
Product Length3.3mm
Product Width3.3mm
Product Height1.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
3.3mm x 3.3mm x 1.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
620mA
Saturation Current (Isat)
560mA
Product Range
LPS3314 Series
DC Resistance Max
0.44ohm
Product Length
3.3mm
Product Height
1.3mm
Technical Docs (1)
Alternatives for LPS3314-153MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
Product traceability