Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-334MLB
Order Code2287591
Product RangeLPS3010 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3010-334MLB
Order Code2287591
Product RangeLPS3010 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product RangeLPS3010 Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
DC Resistance Max18.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
LPS3010 Series
DC Resistance Max
18.5ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
100mA
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032