Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-184MLB
Order Code2287562
Product RangeLPS3008 Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS3008-184MLB
Order Code2287562
Product RangeLPS3008 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)70mA
Product RangeLPS3008 Series
Power Inductor Case2.95mm x 2.95mm x 0.8mm
DC Resistance Max9ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.8mm
Alternatives for LPS3008-184MLB
1 Product Found
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
LPS3008 Series
DC Resistance Max
9ohm
Product Length
2.95mm
Product Height
0.8mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
70mA
Power Inductor Case
2.95mm x 2.95mm x 0.8mm
Inductance Tolerance
± 20%
Product Width
2.95mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025