Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-682MRC
Order Code2434712
Product RangeLPD5030V Series
Also Known AsLPD5030V-682MRB
Technical Datasheet
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
10+ | €2.690 |
50+ | €2.040 |
200+ | €1.810 |
400+ | €1.700 |
750+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030V-682MRC
Order Code2434712
Product RangeLPD5030V Series
Also Known AsLPD5030V-682MRB
Technical Datasheet
Product RangeLPD5030V Series
Inductance, Parallel6.8µH
RMS Current, Parallel590mA
Saturation Current, Parallel1.3A
DC Resistance Max, Parallel0.1975ohm
Leakage Inductance109nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LPD5030V Series
RMS Current, Parallel
590mA
DC Resistance Max, Parallel
0.1975ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
1.3A
Leakage Inductance
109nH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for LPD5030V-682MRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225