Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHPX2126LD
Order Code3499905
Technical Datasheet
SMPS Transformer TypeHigh Power PoE Plus
Current Rating1.9A
Frequency Range100kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product Range-
Technical Specifications
SMPS Transformer Type
High Power PoE Plus
Frequency Range
100kHz
Isolation Voltage
1.5kV
Secondary Voltages
-
Product Range
-
Current Rating
1.9A
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability