Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
DC Current Rating
-
Product Range
-
Product Length
7.8mm
Product Height
3.5mm
SVHC
No SVHC (17-Jan-2022)
Inductance
10µH
Impedance
-
Product Width
5.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability