Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoHA4033-ALB
Order Code2458054
Product RangeHA403x Series
Technical Datasheet
251 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.690 |
10+ | €1.730 |
50+ | €1.270 |
100+ | €1.070 |
200+ | €0.982 |
600+ | €0.896 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoHA4033-ALB
Order Code2458054
Product RangeHA403x Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.11ohm
Self Resonant Frequency700MHz
DC Current Rating940mA
Inductor Case / Package1812 [4532 Metric]
Product RangeHA403x Series
Inductance Tolerance± 2%
Inductor Construction-
Core MaterialCeramic
Product Length4.95mm
Product Width3.81mm
Product Height3.43mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HA403 HQ series ultra high Q Chip Inductor with ceramic core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Exceptionally high Q
- 2% Tolerance for all values
- Low inductance (150 to 390nH) 1812 size chip inductors
- Up to 1150mA high current ratings
Technical Specifications
Inductance
220nH
Self Resonant Frequency
700MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
3.81mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.11ohm
DC Current Rating
940mA
Product Range
HA403x Series
Inductor Construction
-
Product Length
4.95mm
Product Height
3.43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000128
Product traceability